
SE30AFG-M3/6A | |
|---|---|
DigiKey Part Number | SE30AFG-M3/6AGITR-ND - Tape & Reel (TR) SE30AFG-M3/6AGICT-ND - Cut Tape (CT) SE30AFG-M3/6AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE30AFG-M3/6A |
Description | DIODE STANDARD 400V 1.4A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.4A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.4A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 19pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40100 € | 4,01 € |
| 100 | 0,25770 € | 25,77 € |
| 500 | 0,19582 € | 97,91 € |
| 1 000 | 0,17587 € | 175,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,14746 € | 516,11 € |
| 7 000 | 0,13516 € | 946,12 € |
| 10 500 | 0,12889 € | 1 353,35 € |
| 17 500 | 0,12185 € | 2 132,38 € |
| 24 500 | 0,11768 € | 2 883,16 € |
| 35 000 | 0,11363 € | 3 977,05 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,79950 € |

