
TSOP93338 | |
|---|---|
DigiKey Part Number | TSOP93338-ND |
Manufacturer | |
Manufacturer Product Number | TSOP93338 |
Description | SENSOR REMOTE REC 38.0KHZ 28M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 28m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 28m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,67800 € | 6,78 € |
| 25 | 0,63960 € | 15,99 € |
| 100 | 0,58620 € | 58,62 € |
| 250 | 0,55408 € | 138,52 € |
| 500 | 0,53134 € | 265,67 € |
| 1 800 | 0,49262 € | 886,72 € |
| 5 400 | 0,46261 € | 2 498,09 € |
| 10 800 | 0,44507 € | 4 806,76 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |

