
TSOP94636 | |
|---|---|
DigiKey Part Number | TSOP94636-ND |
Manufacturer | |
Manufacturer Product Number | TSOP94636 |
Description | SENSOR REMOTE REC 36.0KHZ 35M |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 35m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 35m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,73200 € | 7,32 € |
| 25 | 0,68960 € | 17,24 € |
| 100 | 0,63220 € | 63,22 € |
| 250 | 0,59760 € | 149,40 € |
| 500 | 0,57310 € | 286,55 € |
| 2 160 | 0,52588 € | 1 135,90 € |
| 6 480 | 0,49409 € | 3 201,70 € |
| 10 800 | 0,48029 € | 5 187,13 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,04550 € |

