
TSOP98436 | |
|---|---|
DigiKey Part Number | TSOP98436-ND |
Manufacturer | |
Manufacturer Product Number | TSOP98436 |
Description | SENSOR REMOTE REC 36.0KHZ 24M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 36.0kHz 24m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | 24m | |
B.P.F. Center Frequency | 36.0kHz | |
Voltage - Supply | 2 V ~ 3.6 V | |
Current - Supply | 370 µA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,58160 € | 14,54 € |
| 100 | 0,53290 € | 53,29 € |
| 250 | 0,50360 € | 125,90 € |
| 500 | 0,48284 € | 241,42 € |
| 1 500 | 0,45232 € | 678,48 € |
| 6 000 | 0,41765 € | 2 505,90 € |
| 10 500 | 0,40478 € | 4 250,19 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,87330 € |

