
535B1203JC | |
|---|---|
DigiKey Part Number | 535B1203JC-ND |
Manufacturer | |
Manufacturer Product Number | 535B1203JC |
Description | POT 20K OHM 1.5W WIREWOUND LIN |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm 1 Gang Linear Panel Mount Potentiometer 5.0 Turns Wirewound 1.5W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 20k | |
Tolerance | ±5% | |
Power (Watts) | 1.5W | |
Built in Switch | None | |
Number of Turns | 5.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | 20ppm/°C | |
Rotation | 1800° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.812" (20.63mm) | |
Actuator Diameter | 0.2497" (6.34mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.875" Dia (22.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,10000 € | 29,10 € |
| 10 | 24,14300 € | 241,43 € |
| 30 | 22,06733 € | 662,02 € |
| 50 | 21,16080 € | 1 058,04 € |
| 100 | 19,98770 € | 1 998,77 € |
| 250 | 18,53352 € | 4 633,38 € |
| Unit Price without VAT: | 29,10000 € |
|---|---|
| Unit Price with VAT: | 35,79300 € |














