
MCS0402PD4709DE500 | |
|---|---|
DigiKey Part Number | 749-1508-2-ND - Tape & Reel (TR) 749-1508-1-ND - Cut Tape (CT) 749-1508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS0402PD4709DE500 |
Description | RES 47 OHM 0.5% 1/5W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MCS0402PD4709DE500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11140 € | 11,14 € |
| 250 | 0,10348 € | 25,87 € |
| 500 | 0,09804 € | 49,02 € |
| 1 000 | 0,09312 € | 93,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,08351 € | 417,55 € |
| 10 000 | 0,08011 € | 801,10 € |
| 15 000 | 0,07831 € | 1 174,65 € |
| 25 000 | 0,07623 € | 1 905,75 € |
| 35 000 | 0,07496 € | 2 623,60 € |
| 50 000 | 0,07370 € | 3 685,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19680 € |

