5SB-NWA24H is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 20,20000 €
Datasheet
Image for 5SB-NWA24H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SB-NWA24H

DigiKey Part Number
5SB-NWA24H-ND
Manufacturer
Manufacturer Product Number
5SB-NWA24H
Description
LED T-2 ANSI NO.5 24V SLIDE AMBE
Customer Reference
Detailed Description
LED Lamp Replacement Amber Telephone Slide Standard 24V T- 2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Can Replace Lamps
Multiple T2 Telephone Slide Base Lamps
Size / Dimension
T- 2
Wavelength
592nm
Voltage - Forward (Vf) (Typ)
24V
Base Type
Telephone Slide Standard
Color
Amber
Millicandela Rating
2800mcd
Configuration
Single
Applications
General Purpose Lighting
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes