Parametric Equivalent

5SB-NWG120 | |
|---|---|
DigiKey Part Number | 5SB-NWG120-ND |
Manufacturer | |
Manufacturer Product Number | 5SB-NWG120 |
Description | LED T-2 ANSI NO.5 120VAC SLIDE G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Telephone Slide Standard 120VAC T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 120VAC | |
Base Type | Telephone Slide Standard | |
Color | Green | |
Millicandela Rating | 2400mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 10 | 18,80100 € | 188,01 € |
| 100 | 15,62200 € | 1 562,20 € |
| 500 | 14,74842 € | 7 374,21 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 28,75740 € |


