
5SB-NWG24H | |
|---|---|
DigiKey Part Number | 5SB-NWG24H-ND |
Manufacturer | |
Manufacturer Product Number | 5SB-NWG24H |
Description | LED T-2 ANSI NO.5 24V GREEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Telephone Slide Standard 24V T- 2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple T2 Telephone Slide Base Lamps | |
Size / Dimension | T- 2 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 24V | |
Base Type | Telephone Slide Standard | |
Color | Green | |
Millicandela Rating | 2400mcd | |
Configuration | Single | |
Applications | General Purpose Lighting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,20000 € | 20,20 € |
| 10 | 16,12900 € | 161,29 € |
| 100 | 13,77400 € | 1 377,40 € |
| 500 | 12,75324 € | 6 376,62 € |
| Unit Price without VAT: | 20,20000 € |
|---|---|
| Unit Price with VAT: | 24,84600 € |

