LED Panel Indicator Green Clear 30° 28V 15mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91-NWG28H-CGO

DigiKey Part Number
91-NWG28H-CGO-ND
Manufacturer
Manufacturer Product Number
91-NWG28H-CGO
Description
LED PNL IND GREEN CLEAR PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Clear 30° 28V 15mA PC Pin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Clear
Ratings
DC
Voltage
28V
Current
15mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
6500mcd
Wavelength - Peak
520nm
Viewing Angle
30°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,07000 €10,07 €
257,15320 €178,83 €
1006,43740 €643,74 €
5005,85592 €2 927,96 €
1 0005,66737 €5 667,37 €
Manufacturers Standard Package
Unit Price without VAT:10,07000 €
Unit Price with VAT:12,38610 €