
91-NWR28H-CRO | |
|---|---|
DigiKey Part Number | 91-NWR28H-CRO-ND |
Manufacturer | |
Manufacturer Product Number | 91-NWR28H-CRO |
Description | LED PNL IND RED CLEAR PC PIN |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 30° 28V 16.5mA PC Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 28V | |
Current | 16.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.29" (7.37mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 2800mcd | |
Wavelength - Peak | 634nm | |
Viewing Angle | 30° | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |

