LED Panel Indicator Red Clear 30° 12V 20mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91W-NWR12H-CRO

DigiKey Part Number
91W-NWR12H-CRO-ND
Manufacturer
Manufacturer Product Number
91W-NWR12H-CRO
Description
LED PNL IND RED CLEAR WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 30° 12V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Clear
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.29" (7.37mm)
Lens Size
-
Lens Style
Round with Flat Top
Millicandela Rating
2800mcd
Wavelength - Peak
634nm
Viewing Angle
30°
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,53000 €11,53 €
Unit Price without VAT:11,53000 €
Unit Price with VAT:14,18190 €