
BP202-NFG28H | |
|---|---|
DigiKey Part Number | BP202-NFG28H-ND |
Manufacturer | |
Manufacturer Product Number | BP202-NFG28H |
Description | LED LAMP T-1 3/4 BI-PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Green Bi-Pin 28V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bi-Pin Base Lamps | |
Size / Dimension | T - 1 3/4 | |
Wavelength | 520nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Bi-Pin | |
Color | Green | |
Millicandela Rating | 780mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,14000 € | 15,14 € |
| 10 | 11,93200 € | 119,32 € |
| 100 | 10,06950 € | 1 006,95 € |
| 500 | 9,26134 € | 4 630,67 € |
| Unit Price without VAT: | 15,14000 € |
|---|---|
| Unit Price with VAT: | 18,62220 € |

