LED Panel Indicator 60° 28V 20mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDLB-0-2701-9923-I

DigiKey Part Number
28-CDLB-0-2701-9923-I-ND
Manufacturer
Manufacturer Product Number
CDLB-0-2701-9923-I
Description
LONG BODY PMI RND .230" LED 28V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 60° 28V 20mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
CDLB-0-2701-9923-I Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
-
Lens Color
Yellow
Lens Transparency
-
Ratings
DC
Voltage
28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.24" (6.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
219mcd
Wavelength - Peak
590nm
Viewing Angle
60°
Termination Style
PC Pin
Ingress Protection
IP67
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,35000 €12,35 €
109,63000 €96,30 €
1008,04630 €804,63 €
5007,35820 €3 679,10 €
1 0007,13515 €7 135,15 €
Manufacturers Standard Package
Unit Price without VAT:12,35000 €
Unit Price with VAT:15,19050 €