
CDLB-0-8711-9933-I | |
|---|---|
DigiKey Part Number | 28-CDLB-0-8711-9933-I-ND |
Manufacturer | |
Manufacturer Product Number | CDLB-0-8711-9933-I |
Description | LONG BODY PMI RND .230" LED 28V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator 25° 28V 20mA PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | CDLB-0-8711-9933-I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | - | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.24" (6.00mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 2300mcd | |
Wavelength - Peak | 470nm | |
Viewing Angle | 25° | |
Termination Style | PC Pin | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,35000 € | 12,35 € |
| 10 | 9,63000 € | 96,30 € |
| 100 | 8,04630 € | 804,63 € |
| 500 | 7,35820 € | 3 679,10 € |
| 1 000 | 7,13515 € | 7 135,15 € |
| Unit Price without VAT: | 12,35000 € |
|---|---|
| Unit Price with VAT: | 15,19050 € |

