
LFBR3F0250C | |
|---|---|
DigiKey Part Number | 28-LFBR3F0250C-ND |
Manufacturer | |
Manufacturer Product Number | LFBR3F0250C |
Description | LFBR SERIES REVERSE MOUNT RIGID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 2.77mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,40840 € | 40,84 € |
| 500 | 0,34314 € | 171,57 € |
| 1 000 | 0,32009 € | 320,09 € |
| 2 000 | 0,27457 € | 549,14 € |
| 5 000 | 0,26406 € | 1 320,30 € |
| 10 000 | 0,26251 € | 2 625,10 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97170 € |

