MB403-A120-CA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Visual Communications Company - VCC
In Stock: 0
Unit Price: 22,94540 €
Datasheet
LED Lamp Replacement Amber Miniature Bayonet (BA9S) 120VAC T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB403-A120-CA

DigiKey Part Number
MB403-A120-CA-ND
Manufacturer
Manufacturer Product Number
MB403-A120-CA
Description
LED LAMP T-3 1/4 MIN BAYONET AMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement Amber Miniature Bayonet (BA9S) 120VAC T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
592nm
Voltage - Forward (Vf) (Typ)
120VAC
Base Type
Miniature Bayonet (BA9S)
Color
Amber
Millicandela Rating
2180mcd
Configuration
Single
Applications
General Purpose Lighting
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,10000 €25,10 €
1020,10300 €201,03 €
10017,43300 €1 743,30 €
50016,21748 €8 108,74 €
Manufacturers Standard Package
Unit Price without VAT:25,10000 €
Unit Price with VAT:30,87300 €