
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wöhrle | |
Series | * | |
Packaging | Case | |
Part Status | Active | |
Type | Online (Double Conversion) | |
Voltage - Input | 18V ~ 36V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 240W | |
Voltage - Output | 24V | |
Size / Dimension | 5.906" L x 2.598" W (150.00mm x 66.00mm) | |
Shelf Life | 72 Months | |
Shelf Life Start | Manufacture Charge Date | |
Weight | 1.6 lbs (725.7 g) |
| Case: | 900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 578,78000 € | 578,78 € |
| 5 | 552,43600 € | 2 762,18 € |
| 10 | 526,93800 € | 5 269,38 € |
| 25 | 504,84080 € | 12 621,02 € |
| 50 | 494,64180 € | 24 732,09 € |
| Unit Price without VAT: | 578,78000 € |
|---|---|
| Unit Price with VAT: | 711,89940 € |

