
750311564 | |
|---|---|
DigiKey Part Number | 732-2636-2-ND - Tape & Reel (TR) 732-2636-1-ND - Cut Tape (CT) 732-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750311564 |
Description | XFMR FLYBCK DC/DC CONV 9.07UH SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 100kHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 750311564 Models |
Category | Voltage - Primary 10 ~ 40V |
Manufacturer Würth Elektronik | Voltage - Auxiliary 8V @ 20mA |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 9.07µH @ 10kHz |
Part Status Active | Frequency 100kHz |
Type For DC/DC Converters | Operating Temperature -40°C ~ 125°C |
Applications Flyback Converters | Mounting Type Surface Mount |
Intended Chipset LT3573, LT3574, LT3575, LT3748 | Height - Seated (Max) 0.505" (12.83mm) |
Chipset Manufacturer Linear Technology | Footprint 0.530" L x 0.699" W (13.46mm x 17.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 10 | 6,18800 € | 61,88 € |
| 25 | 5,93680 € | 148,42 € |
| 50 | 5,75260 € | 287,63 € |
| 100 | 5,57320 € | 557,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,39865 € | 1 079,73 € |
| 400 | 5,22883 € | 2 091,53 € |
| 600 | 5,13167 € | 3 079,00 € |
| 1 000 | 5,01153 € | 5 011,53 € |
| 1 400 | 4,93379 € | 6 907,31 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,43780 € |










