
750313972 | |
|---|---|
DigiKey Part Number | 1297-1139-2-ND - Tape & Reel (TR) 1297-1139-1-ND - Cut Tape (CT) 1297-1139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 750313972 |
Description | XFMR FLYBACK DC/DC CONV 40UH SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Flyback Converters For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200 ~ 300kHz Surface Mount |
Datasheet | Datasheet |
Category | Chipset Manufacturer Linear Technology |
Manufacturer Würth Elektronik | Voltage - Primary 18 ~ 42V |
Series | Voltage - Isolation 1500Vrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance @ Frequency 40µH @ 10kHz |
Part Status Active | Frequency 200 ~ 300kHz |
Type For DC/DC Converters | Mounting Type Surface Mount |
Applications Flyback Converters | Height - Seated (Max) 0.450" (11.43mm) |
Intended Chipset LT8301 | Footprint 0.525" L x 0.600" W (13.34mm x 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,39000 € | 4,39 € |
| 10 | 3,95800 € | 39,58 € |
| 25 | 3,79920 € | 94,98 € |
| 50 | 3,68220 € | 184,11 € |
| 100 | 3,56810 € | 356,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,42204 € | 855,51 € |
| 500 | 3,31492 € | 1 657,46 € |
| 750 | 3,25363 € | 2 440,22 € |
| 1 250 | 3,17780 € | 3 972,25 € |
| 1 750 | 3,12870 € | 5 475,22 € |
| 2 500 | 3,07741 € | 7 693,52 € |
| Unit Price without VAT: | 4,39000 € |
|---|---|
| Unit Price with VAT: | 5,39970 € |








