
820544211 | |
|---|---|
DigiKey Part Number | 732-13278-2-ND - Tape & Reel (TR) 732-13278-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820544211 |
Description | VARISTOR 680V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
EDA/CAD Models | 820544211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 4.5 kA | |
Energy | 172J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 290 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,61620 € | 30,81 € |
| 100 | 0,56010 € | 56,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50910 € | 254,55 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,89790 € |

