Image for MG15B104K160CT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MG15B104K160CT

DigiKey Part Number
1292-MG15B104K160CTTR-ND - Tape & Reel (TR)
1292-MG15B104K160CT-ND - Cut Tape (CT)
1292-MG15B104K160CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MG15B104K160CT
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT15B104K160CTWalsin Technology Corporation4 9751292-MT15B104K160CT-ND0,08000 €Parametric Equivalent
AC0402KPX7R7BB104YAGEO33 04613-AC0402KPX7R7BB104CT-ND0,08000 €Parametric Equivalent
AC0402KRX7R7BB104YAGEO327 462311-3026-1-ND0,08000 €Parametric Equivalent
C0402C104K4RACAUTOKEMET1 562 772399-6828-1-ND0,13000 €Parametric Equivalent
C0402C104K4RECAUTOKEMET92 722399-17167-1-ND0,12000 €Parametric Equivalent
In-Stock: 5 528
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
500,00760 €0,38 €
1000,00640 €0,64 €
5000,00434 €2,17 €
1 0000,00372 €3,72 €
2 5000,00308 €7,70 €
5 0000,00270 €13,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00239 €23,90 €
20 0000,00213 €42,60 €
30 0000,00200 €60,00 €
50 0000,00186 €93,00 €
70 0000,00177 €123,90 €
100 0000,00169 €169,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09840 €