
RFCBA000014NN6B301 | |
|---|---|
DigiKey Part Number | 1292-1075-ND |
Manufacturer | |
Manufacturer Product Number | RFCBA000014NN6B301 |
Description | CBL ASSY RF 6GHZ STRIP 5.512" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 1.13mm OD Coaxial Cable 5.512" (140.00mm) |
Datasheet | Datasheet |
Category | Length 5.512" (140.00mm) |
Manufacturer Walsin Technology Corporation | Cable Type 1.13mm OD Coaxial Cable |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,00394 € | 5 019,70 € |
| Unit Price without VAT: | 1,00394 € |
|---|---|
| Unit Price with VAT: | 1,23485 € |

