
RFCBA110607SA6B301 | |
|---|---|
DigiKey Part Number | 1292-1071-ND |
Manufacturer | |
Manufacturer Product Number | RFCBA110607SA6B301 |
Description | COAX CBL U.FL TO RP-SMA 2.7" |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to RP-SMA 1.13mm OD Coaxial Cable 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to RP-SMA | |
1st Connector | RP-SMA Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 2.756" (70.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,88800 € | 68,88 € |
| 25 | 6,45680 € | 161,42 € |
| 50 | 6,14860 € | 307,43 € |
| 100 | 5,85500 € | 585,50 € |
| 250 | 5,48864 € | 1 372,16 € |
| 500 | 5,22688 € | 2 613,44 € |
| 1 500 | 4,83749 € | 7 256,23 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,97530 € |

