Cable Assembly Coaxial MMCX to N-Type RG-316 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFCBA241530AF6B601

DigiKey Part Number
1292-1076-ND
Manufacturer
Manufacturer Product Number
RFCBA241530AF6B601
Description
COAX CBL MMCX TO N-TYPE 11.8"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial MMCX to N-Type RG-316 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Feature
Flange
Manufacturer
Walsin Technology Corporation
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
11.811" (300.00mm)
Part Status
Active
Cable Type
RG-316
Style
MMCX to N-Type
Cable Impedance
50 Ohms
1st Connector
N-Type Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
3 00017,21048 €51 631,44 €
Manufacturers Standard Package
Unit Price without VAT:17,21048 €
Unit Price with VAT:21,16889 €