
RFPCA200615IM5B3G1 | |
|---|---|
DigiKey Part Number | 1292-1096-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA200615IM5B3G1 |
Description | RF ANT 5GHZ PCB TRACE IPEX MALE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | - | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,40779 € | 4 223,37 € |
| Unit Price without VAT: | 1,40779 € |
|---|---|
| Unit Price with VAT: | 1,73158 € |

