
RFPCA331630IMAB301 | |
|---|---|
DigiKey Part Number | 1292-1090-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA331630IMAB301 |
Description | RF ANT 2.4GHZ PCB TRACE IPEX MAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,73501 € | 5 205,03 € |
| Unit Price without VAT: | 1,73501 € |
|---|---|
| Unit Price with VAT: | 2,13406 € |

