RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPCA430805IMLB301

DigiKey Part Number
1292-1091-ND
Manufacturer
Manufacturer Product Number
RFPCA430805IMLB301
Description
RF ANT 2.4GHZ/5.2GHZ PCB TRACE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.2GHz, 5.8GHz
Frequency Range
-
Antenna Type
PCB Trace
Number of Bands
3
VSWR
-
Return Loss
-
Gain
-
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
-
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,83000 €2,83 €
102,12400 €21,24 €
251,94800 €48,70 €
1001,75430 €175,43 €
2501,66208 €415,52 €
5001,60642 €803,21 €
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,48090 €