SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BT169D-L,116

DigiKey Part Number
1740-1089-2-ND - Tape & Reel (TR)
1740-1089-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BT169D-L,116
Description
SCR 400V 800MA TO-92-3
Customer Reference
Detailed Description
SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BT169D-L,116 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
1 mA
Manufacturer
WeEn Semiconductors
Current - Off State (Max)
2 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 9A
Part Status
Active
SCR Type
Sensitive Gate
Voltage - Off State
400 V
Operating Temperature
125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
50 µA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - On State (Vtm) (Max)
1.7 V
Supplier Device Package
TO-92-3
Current - On State (It (AV)) (Max)
500 mA
Base Product Number
Current - On State (It (RMS)) (Max)
800 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P0115DA 5AL3STMicroelectronics8 000497-3713-1-ND0,10319 €Similar
In-Stock: 16 312
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25400 €2,54 €
1000,16050 €16,05 €
5000,12016 €60,08 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07312 €731,20 €
20 0000,07133 €1 426,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,51660 €