Parametric Equivalent

1885990000 | |
|---|---|
DigiKey Part Number | 281-8513-ND |
Manufacturer | |
Manufacturer Product Number | 1885990000 |
Description | TERM BLK 13POS 45DEG 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 13 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 13 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885530000 | Weidmüller | 0 | 281-2098-ND | 4,53182 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,61000 € | 6,61 € |
| 11 | 4,62273 € | 50,85 € |
| 33 | 3,98061 € | 131,36 € |
| 55 | 3,74073 € | 205,74 € |
| 110 | 3,46864 € | 381,55 € |
| 253 | 3,21225 € | 812,70 € |
| 506 | 3,04753 € | 1 542,05 € |
| 1 001 | 2,92031 € | 2 923,23 € |
| Unit Price without VAT: | 6,61000 € |
|---|---|
| Unit Price with VAT: | 8,13030 € |





