
FKS2D024701K00JSSD | |
|---|---|
DigiKey Part Number | 1928-1358-ND |
Manufacturer | |
Manufacturer Product Number | FKS2D024701K00JSSD |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKS2D024701K00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74900 € | 7,49 € |
| 50 | 0,59180 € | 29,59 € |
| 100 | 0,54330 € | 54,33 € |
| 500 | 0,46130 € | 230,65 € |
| 2 000 | 0,41509 € | 830,18 € |
| 4 000 | 0,39790 € | 1 591,60 € |
| 6 000 | 0,38929 € | 2 335,74 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,40220 € |

