4700 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS2F014701A00KSSD

DigiKey Part Number
1928-1365-ND
Manufacturer
Manufacturer Product Number
FKS2F014701A00KSSD
Description
CAP FILM 4700PF 10% 250VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKS2F014701A00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 482
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,52000 €0,52 €
100,32200 €3,22 €
500,24340 €12,17 €
1000,21920 €21,92 €
5000,17846 €89,23 €
1 0000,16585 €165,85 €
2 5000,15257 €381,43 €
5 0000,14456 €722,80 €
Manufacturers Standard Package
Unit Price without VAT:0,52000 €
Unit Price with VAT:0,63960 €