3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET) Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FKS2G013301A00MSSD

DigiKey Part Number
1928-1370-ND
Manufacturer
Manufacturer Product Number
FKS2G013301A00MSSD
Description
CAP FILM 3300PF 20% 400VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET) Radial
Datasheet
 Datasheet
EDA/CAD Models
FKS2G013301A00MSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 970
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28200 €2,82 €
500,21180 €10,59 €
1000,19020 €19,02 €
5000,15372 €76,86 €
1 0000,14246 €142,46 €
2 5000,13058 €326,45 €
5 0000,12342 €617,10 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,56580 €