10000 pF Film Capacitor 40V 63V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2C021001B00JSSD

DigiKey Part Number
1928-1495-ND
Manufacturer
Manufacturer Product Number
MKP2C021001B00JSSD
Description
CAP FILM 10000PF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 40V 63V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP2C021001B00JSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.118" W (7.20mm x 3.00mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 982
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,35800 €3,58 €
500,27240 €13,62 €
1000,24610 €24,61 €
5000,20148 €100,74 €
1 0000,18769 €187,69 €
2 5000,17314 €432,85 €
5 0000,16436 €821,80 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,71340 €