
MKP2C023301B00KSSD | |
|---|---|
DigiKey Part Number | 1928-1496-ND |
Manufacturer | |
Manufacturer Product Number | MKP2C023301B00KSSD |
Description | CAP FILM 0.033UF 10% 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 63V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2C023301B00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,23860 € | 11,93 € |
| 100 | 0,21480 € | 21,48 € |
| 500 | 0,17470 € | 87,35 € |
| 1 000 | 0,16231 € | 162,31 € |
| 2 500 | 0,14924 € | 373,10 € |
| 5 000 | 0,14135 € | 706,75 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,63960 € |

