0.047 µF Film Capacitor 40V 63V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP2C024701C00KSSD

DigiKey Part Number
1928-1498-ND
Manufacturer
Manufacturer Product Number
MKP2C024701C00KSSD
Description
CAP FILM 0.047UF 10% 63VDC RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 40V 63V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
MKP2C024701C00KSSD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; High Frequency, Switching
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 747
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36600 €3,66 €
500,27820 €13,91 €
1000,25120 €25,12 €
5000,20588 €102,94 €
1 0000,19188 €191,88 €
2 5000,17710 €442,75 €
5 0000,16818 €840,90 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,72570 €