
MKP2D024701C00JSSD | |
|---|---|
DigiKey Part Number | 1928-1505-ND |
Manufacturer | |
Manufacturer Product Number | MKP2D024701C00JSSD |
Description | CAP FILM 0.047UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2D024701C00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41500 € | 4,15 € |
| 50 | 0,31800 € | 15,90 € |
| 100 | 0,28810 € | 28,81 € |
| 500 | 0,23770 € | 118,85 € |
| 1 000 | 0,22210 € | 222,10 € |
| 2 500 | 0,20564 € | 514,10 € |
| 5 000 | 0,19572 € | 978,60 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,81180 € |

