
MKP2D031501H00KSSD | |
|---|---|
DigiKey Part Number | 1928-1507-ND |
Manufacturer | |
Manufacturer Product Number | MKP2D031501H00KSSD |
Description | CAP FILM 0.15UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 63V 100V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2D031501H00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46700 € | 4,67 € |
| 50 | 0,36060 € | 18,03 € |
| 100 | 0,32750 € | 32,75 € |
| 500 | 0,27182 € | 135,91 € |
| 1 000 | 0,25460 € | 254,60 € |
| 2 500 | 0,23642 € | 591,05 € |
| 5 000 | 0,22547 € | 1 127,35 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,91020 € |

