
MKP2F023301B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1510-ND |
Manufacturer | |
Manufacturer Product Number | MKP2F023301B00JSSD |
Description | CAP FILM 0.033UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2F023301B00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.118" W (7.20mm x 3.00mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39100 € | 3,91 € |
| 50 | 0,29820 € | 14,91 € |
| 100 | 0,27000 € | 27,00 € |
| 500 | 0,22198 € | 110,99 € |
| 1 000 | 0,20716 € | 207,16 € |
| 2 500 | 0,19151 € | 478,78 € |
| 5 000 | 0,18208 € | 910,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,77490 € |

