
MKP2F034701N00KSSD | |
|---|---|
DigiKey Part Number | 1928-1511-ND |
Manufacturer | |
Manufacturer Product Number | MKP2F034701N00KSSD |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP2F034701N00KSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.433" W (7.20mm x 11.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; High Frequency, Switching | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,36500 € | 13,65 € |
| 50 | 1,11180 € | 55,59 € |
| 100 | 1,03350 € | 103,35 € |
| 500 | 0,90108 € | 450,54 € |
| 1 000 | 0,86010 € | 860,10 € |
| 3 000 | 0,80946 € | 2 428,38 € |
| 5 000 | 0,79071 € | 3 953,55 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,47230 € |

