
MKS0C023300B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1609-ND |
Manufacturer | |
Manufacturer Product Number | MKS0C023300B00MSSD |
Description | CAP FILM 0.033UF 20% 63VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS0C023300B00MSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.181" L x 0.098" W (4.60mm x 2.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.098" (2.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64700 € | 6,47 € |
| 50 | 0,50740 € | 25,37 € |
| 100 | 0,46440 € | 46,44 € |
| 500 | 0,39160 € | 195,80 € |
| 1 000 | 0,36909 € | 369,09 € |
| 2 500 | 0,34534 € | 863,35 € |
| 5 000 | 0,33101 € | 1 655,05 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,23000 € |

