Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDIC02470QA00KS00 | |
|---|---|
DigiKey Part Number | 1928-1815-ND |
Manufacturer | |
Manufacturer Product Number | SMDIC02470QA00KS00 |
Description | CAP FILM 0.047UF 10% 63VDC 2220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC02470QA00KS00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.224" L x 0.201" W (5.70mm x 5.10mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,66243 € | 3 974,58 € |
| Unit Price without VAT: | 0,66243 € |
|---|---|
| Unit Price with VAT: | 0,81479 € |



