
SMDIC03680TB00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1901-2-ND - Tape & Reel (TR) 1928-1901-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SMDIC03680TB00MQ00 |
Description | CAP FILM 0.68UF 20% 63VDC 2824 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC03680TB00MQ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 140°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.240" W (7.20mm x 6.10mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,91100 € | 19,11 € |
| 50 | 1,58440 € | 79,22 € |
| 100 | 1,48330 € | 148,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,23273 € | 1 849,10 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,37020 € |

