SMDIC04100TB00KQ00 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 1,36672 €
Datasheet
1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDIC04100TB00KQ00

DigiKey Part Number
1928-1902-2-ND - Tape & Reel (TR)
1928-1902-1-ND - Cut Tape (CT)
1928-1902-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDIC04100TB00KQ00
Description
CAP FILM 1UF 10% 63VDC 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDIC04100TB00KQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 140°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,21000 €3,21 €
102,27000 €22,70 €
501,89560 €94,78 €
1001,77960 €177,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,54652 €1 159,89 €
1 5001,49231 €2 238,47 €
2 2501,46514 €3 296,57 €
3 7501,43502 €5 381,32 €
5 2501,41741 €7 441,40 €
Manufacturers Standard Package
Unit Price without VAT:3,21000 €
Unit Price with VAT:3,94830 €