1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD04100TB00MQ00

DigiKey Part Number
1928-1951-2-ND - Tape & Reel (TR)
1928-1951-1-ND - Cut Tape (CT)
1928-1951-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDTD04100TB00MQ00
Description
CAP FILM 1UF 20% 63VAC 2824
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD04100TB00MQ00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.283" L x 0.240" W (7.20mm x 6.10mm)
Height - Seated (Max)
0.209" (5.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 390
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,95000 €1,95 €
101,32400 €13,24 €
501,07740 €53,87 €
1001,00110 €100,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,84793 €635,95 €
1 5000,81232 €1 218,48 €
2 2500,79448 €1 787,58 €
3 7500,77471 €2 905,16 €
5 2500,76315 €4 006,54 €
7 5000,75202 €5 640,15 €
Manufacturers Standard Package
Unit Price without VAT:1,95000 €
Unit Price with VAT:2,39850 €