SMDTO12470YA00KS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,00000 €
Datasheet
0.047 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTO12470YA00KS00

DigiKey Part Number
1928-1890-ND
Manufacturer
Manufacturer Product Number
SMDTO12470YA00KS00
Description
CAP FILM 0.047UF 10% 1KVDC 6054
Customer Reference
Detailed Description
0.047 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized 6054 (153137 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTO12470YA00KS00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
400V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.602" L x 0.539" W (15.30mm x 13.70mm)
Height - Seated (Max)
0.287" (7.30mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.