
63901015621CAB | |
|---|---|
DigiKey Part Number | 732-13976-ND |
Manufacturer | |
Manufacturer Product Number | 63901015621CAB |
Description | CBL RIBN 10COND 0.039 GRAY 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 10 Conductors 0.039" (1.00mm) Flat Cable 3.28' (1000.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 63901015621CAB Models |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 0.394" (10.00mm) |
Packaging Bag | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -25°C ~ 105°C |
Number of Conductors 10 | Ratings UL Style 2651 |
Pitch | Conductor Material Copper, Tinned |
Length 3.28' (1000.00mm) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Shielding Unshielded | Current Rating (Amps) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 6,34900 € | 63,49 € |
| 20 | 5,66050 € | 113,21 € |
| 30 | 4,96333 € | 148,90 € |
| 50 | 4,62340 € | 231,17 € |
| Unit Price without VAT: | 6,34900 € |
|---|---|
| Unit Price with VAT: | 7,80927 € |


