


860080775010 | |
|---|---|
DigiKey Part Number | 732-9130-1-ND - Cut Tape (CT) 732-9130-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775010 |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 200 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1J680MPD6TD | Nichicon | 674 | 493-11835-1-ND | 0,60000 € | Direct |
| UPJ1J680MPD6 | Nichicon | 583 | 493-17052-ND | 0,54000 € | Parametric Equivalent |
| UPJ1J680MPD6TD | Nichicon | 5 672 | 493-5082-1-ND | 0,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 50 | 0,29500 € | 14,75 € |
| 100 | 0,25750 € | 25,75 € |
| 250 | 0,22948 € | 57,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,20058 € | 120,35 € |
| 1 200 | 0,19123 € | 229,48 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43050 € |

