


MTI-20-2A8G4 | |
|---|---|
DigiKey Part Number | MTI-20-2A8G4-ND |
Manufacturer | |
Manufacturer Product Number | MTI-20-2A8G4 |
Description | IMU ACCEL/GYRO/MAG UART/USB |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor UART, USB Output |
Datasheet | Datasheet |
Category | Output Type UART, USB |
Manufacturer Xsens a Movella brand | Operating Temperature -40°C ~ 85°C |
Series | Package / Case Module |
Packaging Bulk | Supplier Device Package Module |
Part Status Obsolete | Mounting Type Chassis Mount |
Sensor Type Accelerometer, Gyroscope, Magnetometer, 9 Axis |

