
CC0100JRNPO8BN330 | |
|---|---|
DigiKey Part Number | 13-CC0100JRNPO8BN330TR-ND - Tape & Reel (TR) 13-CC0100JRNPO8BN330CT-ND - Cut Tape (CT) 13-CC0100JRNPO8BN330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100JRNPO8BN330 |
Description | CAP CER 33PF 25V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100JRNPO8BN330 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±5% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05700 € | 0,57 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03390 € | 3,39 € |
| 500 | 0,02508 € | 12,54 € |
| 1 000 | 0,02235 € | 22,35 € |
| 2 500 | 0,01950 € | 48,75 € |
| 5 000 | 0,01778 € | 88,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,01448 € | 289,60 € |
| 40 000 | 0,01356 € | 542,40 € |
| 60 000 | 0,01311 € | 786,60 € |
| 100 000 | 0,01260 € | 1 260,00 € |
| 140 000 | 0,01231 € | 1 723,40 € |
| 200 000 | 0,01202 € | 2 404,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12300 € |

